5962-9317702VTC
vs
5962D9317709VTC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
30 ns
30 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
40 ns
40 ns
JESD-30 Code
R-XDIP-T28
R-XDIP-T28
JESD-609 Code
e4
e4
Length
27.94 mm
27.94 mm
Memory Density
147456 bit
147456 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
16KX9
16KX9
Output Enable
NO
NO
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class V
Seated Height-Max
5.84 mm
3.94 mm
Supply Current-Max
0.11 mA
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
Gold (Au)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
3
3
Rohs Code
No
Clock Frequency-Max (fCLK)
25 MHz
Number of Ports
1
Output Characteristics
3-STATE
Package Equivalence Code
DIP28,.3
Standby Current-Max
0.005 A
Total Dose
30k Rad(Si) V
Compare 5962-9317702VTC with alternatives
Compare 5962D9317709VTC with alternatives