5962-9317702QZX vs 5962D9317709VNX feature comparison

5962-9317702QZX Temic Semiconductors

Buy Now

5962D9317709VNX Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS TELEDYNE E2V (UK) LTD
Reach Compliance Code unknown unknown
Access Time-Max 30 ns 30 ns
Cycle Time 40 ns 40 ns
JESD-30 Code R-CDFP-F28 R-XDFP-F28
Length 18.288 mm
Memory Density 147456 bit 147456 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX9 16KX9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 3.3 mm
Supply Current-Max 0.15 mA 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Part Package Code DFP
Package Description DFP,
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.71
Screening Level MIL-PRF-38535 Class V
Total Dose 10k Rad(Si) V

Compare 5962-9317702QZX with alternatives

Compare 5962D9317709VNX with alternatives