5962-9315704HYC vs DPS256S8BN-70C feature comparison

5962-9315704HYC White Microelectronics

Buy Now

DPS256S8BN-70C Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer WHITE MICROELECTRONICS TWILIGHT TECHNOLOGY INC
Package Description DIP-32 DIP, DIP32,.6
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-XDIP-T32 R-CDMA-T32
JESD-609 Code e4
Length 41.525 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 256KX8 256KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.13 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 4 2
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Pin Count 32
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP32,.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.0005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.16 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9315704HYC with alternatives

Compare DPS256S8BN-70C with alternatives