5962-9314402MUB
vs
5962-9759802QYX
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
TELEDYNE E2V (UK) LTD
|
Part Package Code |
LCC
|
LCC
|
Package Description |
WQCCJ,
|
CERAMIC, LCC-84
|
Pin Count |
84
|
84
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
|
Clock Frequency-Max |
27.7 MHz
|
67.5 MHz
|
JESD-30 Code |
S-CQCC-J84
|
S-CQCC-J84
|
JESD-609 Code |
e0
|
|
Length |
29.21 mm
|
|
Number of Dedicated Inputs |
19
|
1
|
Number of I/O Lines |
48
|
64
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
19 DEDICATED INPUTS, 48 I/O
|
1 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
WQCCJ
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, WINDOW
|
CHIP CARRIER
|
Programmable Logic Type |
UV PLD
|
FLASH PLD
|
Propagation Delay |
59 ns
|
19 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.21 mm
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 5962-9314402MUB with alternatives
Compare 5962-9759802QYX with alternatives