5962-9314401MZX
vs
CY7C341B-25JC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
PGA
|
LCC
|
Package Description |
PGA,
|
PLASTIC, LCC-84
|
Pin Count |
100
|
84
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
22.2 MHz
|
62.5 MHz
|
JESD-30 Code |
S-CPGA-P100
|
S-PQCC-J84
|
Number of Dedicated Inputs |
19
|
7
|
Number of I/O Lines |
64
|
64
|
Number of Terminals |
100
|
84
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
19 DEDICATED INPUTS, 64 I/O
|
7 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
QCCJ
|
Package Equivalence Code |
PGA100(UNSPEC)
|
LDCC84,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
CHIP CARRIER
|
Programmable Logic Type |
UV PLD
|
OT PLD
|
Propagation Delay |
75 ns
|
40 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
J BEND
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
No
|
Additional Feature |
|
NO
|
In-System Programmable |
|
NO
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
NO
|
Length |
|
29.3116 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Macro Cells |
|
192
|
Seated Height-Max |
|
5.08 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
29.3116 mm
|
|
|
|
Compare 5962-9314401MZX with alternatives
Compare CY7C341B-25JC with alternatives