5962-9314302MZX vs TS68040MFTBC33A feature comparison

5962-9314302MZX Atmel Corporation

Buy Now

TS68040MFTBC33A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP TELEDYNE E2V (UK) LTD
Part Package Code QFP QFP
Package Description QFP, QFP, TPAK196,2.5SQ,25
Pin Count 196 196
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33 MHz 33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G196 S-CQFP-G196
Length 33.91 mm 33.91 mm
Low Power Mode NO NO
Number of Terminals 196 196
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Seated Height-Max 4.19 mm 3.3 mm
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 33.91 mm 33.91 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 4 1
Rohs Code No
JESD-609 Code e4
Package Equivalence Code TPAK196,2.5SQ,25
Terminal Finish Gold (Au)

Compare 5962-9314302MZX with alternatives

Compare TS68040MFTBC33A with alternatives