5962-9312304MZA
vs
CY7C259-15HC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
WINDOWED, CERAMIC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.61
Access Time-Max
18 ns
11 ns
JESD-30 Code
R-GQCC-J44
S-CQCC-J44
Memory Density
32768 bit
32768 bit
Memory IC Type
OTP ROM
UVPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
2KX16
2KX16
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Rohs Code
No
Additional Feature
STATE MACHINE PROM
I/O Type
COMMON
JESD-609 Code
e0
Output Characteristics
3-STATE
Package Equivalence Code
LDCC44,.7SQ
Standby Current-Max
0.07 A
Supply Current-Max
0.07 mA
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare 5962-9312304MZA with alternatives
Compare CY7C259-15HC with alternatives