5962-9306301M2X
vs
SHM-14LM
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
MURATA POWER SOLUTIONS INC
|
Package Description |
QCCN,
|
QCCN, LCC32,.42SQ,40
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Acquisition Time-Max |
1.2 µs
|
0.035 µs
|
Amplifier Type |
SAMPLE AND HOLD CIRCUIT
|
SAMPLE AND HOLD CIRCUIT
|
Analog Input Voltage-Max |
10 V
|
5 V
|
Analog Input Voltage-Min |
-10 V
|
-5 V
|
Droop Rate-Max |
95 V/s
|
|
JESD-30 Code |
S-CQCC-N20
|
S-XQCC-N32
|
Neg Supply Voltage Limit-Max |
-18 V
|
-6 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
32
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20(UNSPEC)
|
LCC32,.42SQ,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Supply Voltage Limit-Max |
18 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Acquisition Time-Nom |
|
0.02 µs
|
Supply Current-Max |
|
55 mA
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
1 mm
|
|
|
|
Compare 5962-9306301M2X with alternatives