5962-9305501MCA vs EL5160IWZ feature comparison

5962-9305501MCA Comlinear Corporation

Buy Now

EL5160IWZ Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMLINEAR CORP RENESAS ELECTRONICS CORP
Package Description DIP, LSSOP,
Reach Compliance Code unknown compliant
Consumer IC Type VIDEO AMPLIFIER VIDEO AMPLIFIER
JESD-30 Code R-CDIP-T14 R-PDSO-G6
JESD-609 Code e0 e3
Number of Channels 1 1
Number of Functions 4 1
Number of Terminals 14 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Surface Mount NO YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
Bandwidth-Nom 200000 kHz
Length 2.9 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 2.5 V
Terminal Pitch 0.95 mm
Width 1.6 mm

Compare 5962-9305501MCA with alternatives

Compare EL5160IWZ with alternatives