5962-9300702MXC
vs
5962-9300702MYC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LOGIC DEVICES INC
|
LOGIC DEVICES INC
|
Part Package Code |
PGA
|
|
Package Description |
PGA,
|
,
|
Pin Count |
84
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ICC SPECIFIED @ 20MHZ
|
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
27 MHz
|
|
External Data Bus Width |
8
|
|
JESD-30 Code |
S-CPGA-P84
|
|
JESD-609 Code |
e4
|
e4
|
Length |
28.0416 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
84
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Data Bus Width |
20
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
PGA
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
4.445 mm
|
|
Supply Current-Max |
110 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
PERPENDICULAR
|
|
Width |
28.0416 mm
|
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, CONVOLVER
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare 5962-9300702MXC with alternatives
Compare 5962-9300702MYC with alternatives