5962-9230601VYA
vs
100136FCQR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
QFF, QFL24,.4SQ
QFF, QFL24,.4SQ
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
100K
100K
JESD-30 Code
S-GQFP-F24
S-GQFP-F24
JESD-609 Code
e0
e0
Length
9.398 mm
9.398 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QFF
QFF
Package Equivalence Code
QFL24,.4SQ
QFL24,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
2.2 ns
2.05 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.159 mm
2.16 mm
Supply Voltage-Max (Vsup)
-5.7 V
-5.7 V
Supply Voltage-Min (Vsup)
-4.2 V
-4.2 V
Supply Voltage-Nom (Vsup)
-4.5 V
-5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
9.398 mm
9.398 mm
fmax-Min
325 MHz
250 MHz
Base Number Matches
1
3
Rohs Code
No
Additional Feature
CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER
Load Capacitance (CL)
3 pF
Power Supply Current-Max (ICC)
283 mA
Compare 5962-9230601VYA with alternatives
Compare 100136FCQR with alternatives