5962-9230502MYX vs XC4010E-4CB196B feature comparison

5962-9230502MYX AMD Xilinx

Buy Now Datasheet

XC4010E-4CB196B AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description GQFF, GQFF, TPAK196,2.5SQ,25
Pin Count 196 196
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 6 ns 2.7 ns
JESD-30 Code S-CQFP-F196 S-CQFP-F196
JESD-609 Code e4 e0
Length 28.702 mm 28.702 mm
Number of Terminals 196 196
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Seated Height-Max 3.302 mm 3.302 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28.702 mm 28.702 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature TYP. GATES = 7000-20000
Clock Frequency-Max 111 MHz
Moisture Sensitivity Level 1
Number of CLBs 400
Number of Equivalent Gates 7000
Number of Inputs 160
Number of Logic Cells 950
Number of Outputs 160
Organization 400 CLBS, 7000 GATES
Package Equivalence Code TPAK196,2.5SQ,25
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare 5962-9230502MYX with alternatives

Compare XC4010E-4CB196B with alternatives