5962-9230502MYX vs 5962-9230502MZX feature comparison

5962-9230502MYX AMD Xilinx

Buy Now Datasheet

5962-9230502MZX AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP
Package Description GQFF, GQFF,
Pin Count 196
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 6 ns
JESD-30 Code S-CQFP-F196 S-CQFP-F196
JESD-609 Code e4
Length 28.702 mm 28.702 mm
Number of Terminals 196 196
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.302 mm 3.302 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28.702 mm 28.702 mm
Base Number Matches 1 1
Number of CLBs 400
Number of Equivalent Gates 8000
Organization 400 CLBS, 8000 GATES

Compare 5962-9230502MYX with alternatives

Compare 5962-9230502MZX with alternatives