5962-9225801MXX vs IDT54FCT162245CTEB feature comparison

5962-9225801MXX Integrated Device Technology Inc

Buy Now Datasheet

IDT54FCT162245CTEB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP DFP
Package Description CERPACK-48 CERPACK-48
Pin Count 48 48
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Family FCT FCT
JESD-30 Code R-GDFP-F48 R-GDFP-F48
JESD-609 Code e0 e0
Length 15.875 mm 15.875 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 48 48
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL48,.4,25 FL48,.4,25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 7.5 ns 4.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Seated Height-Max 2.413 mm 2.413 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 9.652 mm 9.652 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
Date Of Intro 1992-01-01
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.016 A
Prop. Delay@Nom-Sup 4.5 ns

Compare 5962-9225801MXX with alternatives

Compare IDT54FCT162245CTEB with alternatives