5962-9223705M2A vs 5962-9223705M2A feature comparison

5962-9223705M2A Integrated Device Technology Inc

Buy Now Datasheet

5962-9223705M2A Teledyne e2v

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Part Package Code LCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Manufacturer Package Code LC20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW ENABLE LOW
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0 e0
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A 0.048 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 4.7 ns 4.7 ns
Propagation Delay (tpd) 4.6 ns 4.6 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 2.54 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 1 1

Compare 5962-9223705M2A with alternatives

Compare 5962-9223705M2A with alternatives