5962-9223406MSA vs 54FCT521FMQB feature comparison

5962-9223406MSA Pyramid Semiconductor Corporation

Buy Now

54FCT521FMQB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description CERPACK-20 DFP, FL20,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CASCADABLE CASCADABLE
Family FCT FCT
JESD-30 Code R-GDFP-F20 R-GDFP-F20
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code QFF DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 7.3 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Seated Height-Max 2.3368 mm 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.9215 mm 6.731 mm
Base Number Matches 3 4
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Terminal Finish TIN LEAD

Compare 5962-9223406MSA with alternatives

Compare 54FCT521FMQB with alternatives