5962-9223304MEA vs QS54FCT138CTDB feature comparison

5962-9223304MEA Pyramid Semiconductor Corporation

Buy Now

QS54FCT138CTDB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PYRAMID SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 3 ENABLE INPUTS 3 ENABLE INPUTS
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-CDIP-T16
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 7.8 ns 7 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 7 ns
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare 5962-9223304MEA with alternatives

Compare QS54FCT138CTDB with alternatives