5962-9222303M3A vs PI74FCT2640TLX feature comparison

5962-9222303M3A Texas Instruments

Buy Now Datasheet

PI74FCT2640TLX Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code QLCC TSSOP
Package Description QCCN, LCC28,.45SQ TSSOP,
Pin Count 28 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family FCT FCT
JESD-30 Code S-CQCC-N28 R-PDSO-G20
JESD-609 Code e0 e0
Length 11.43 mm 6.5 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.048 A
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 28 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Power Supply Current-Max (ICC) 0.2 mA
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 7 ns 7 ns
Qualification Status Qualified Not Qualified
Schmitt Trigger NO
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE
Width 11.43 mm 4.4 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare 5962-9222303M3A with alternatives

Compare PI74FCT2640TLX with alternatives