5962-9222004MSA vs IDT74FCT540E feature comparison

5962-9222004MSA Integrated Device Technology Inc

Buy Now Datasheet

IDT74FCT540E Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP DFP
Package Description DFP, DFP, FL20,.3
Pin Count 20 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Family FCT FCT
JESD-30 Code R-GDFP-F20 R-GDFP-F20
JESD-609 Code e0 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 5.1 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.3368 mm 2.3368 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.9215 mm 6.9215 mm
Base Number Matches 2 1
Rohs Code No
Control Type ENABLE LOW
Max I(ol) 0.064 A
Prop. Delay@Nom-Sup 8.5 ns

Compare 5962-9222004MSA with alternatives

Compare IDT74FCT540E with alternatives