5962-9221806M2A vs CD74FCT374E feature comparison

5962-9221806M2A Cypress Semiconductor

Buy Now Datasheet

CD74FCT374E Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code QLCC
Package Description CERAMIC, LCC-20 ,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family FCT FCT
JESD-30 Code S-CQCC-N20 R-PDIP-T20
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 6.2 ns 10 ns
Qualification Status Not Qualified COMMERCIAL
Screening Level MIL-STD-883
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm
Base Number Matches 1 1
Additional Feature TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C

Compare 5962-9221806M2A with alternatives

Compare CD74FCT374E with alternatives