5962-9221804M2X vs P54FCT374TLM feature comparison

5962-9221804M2X Renesas Electronics Corporation

Buy Now

P54FCT374TLM Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP PERFORMANCE SEMICONDUCTOR CORP
Package Description QCCN, QCCN, LCC20,.35SQ
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7.2 ns 11 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 8.89 mm
Base Number Matches 4 1
Rohs Code No
Part Package Code QLCC
Pin Count 20
Additional Feature POWER OFF DISABLE O/P'S
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Prop. Delay@Nom-Sup 11 ns
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare 5962-9221804M2X with alternatives

Compare P54FCT374TLM with alternatives