5962-9221702M2X vs IDT74FCT373ATL feature comparison

5962-9221702M2X Renesas Electronics Corporation

Buy Now Datasheet

IDT74FCT373ATL Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, QCCN,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER OFF DISABLE O/PS POWER OFF DISABLE O/P'S
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 9.8 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm 8.89 mm
Base Number Matches 3 1
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Terminal Finish TIN LEAD

Compare 5962-9221702M2X with alternatives

Compare IDT74FCT373ATL with alternatives