5962-9221303MRA vs MC74AC245DT feature comparison

5962-9221303MRA Cypress Semiconductor

Buy Now Datasheet

MC74AC245DT Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP TSSOP
Package Description 0.300 INCH, CERDIP-20 LEAD FREE, TSSOP-20
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family FCT AC
JESD-30 Code R-GDIP-T20 R-PDSO-G20
JESD-609 Code e0 e4
Length 24.13 mm 6.5 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Number of Bits 4 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 5.1 ns 9 ns
Qualification Status Not Qualified COMMERCIAL
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code Yes
Additional Feature WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-9221303MRA with alternatives

Compare MC74AC245DT with alternatives