5962-9221303MRA vs 5962-8766301M2X feature comparison

5962-9221303MRA Cypress Semiconductor

Buy Now Datasheet

5962-8766301M2X QP Semiconductor

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Part Package Code DIP QLCC
Package Description 0.300 INCH, CERDIP-20 QCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT ACT
JESD-30 Code R-GDIP-T20 S-CQCC-N20
JESD-609 Code e0
Length 24.13 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS TRANSCEIVER
Number of Bits 4 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 5.1 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.08 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 1 1
Additional Feature WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL

Compare 5962-9221303MRA with alternatives

Compare 5962-8766301M2X with alternatives