5962-9221204MFX vs IDT74FCT399AE feature comparison

5962-9221204MFX Integrated Device Technology Inc

Buy Now

IDT74FCT399AE Integrated Device Technology Inc

Buy Now Datasheet
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
DFP DFP
DFP, DFP, FL16,.3
16 16
unknown not_compliant
8542.39.00.01 8542.39.00.01
FOUR 2:1 MUX FOLLOWED BY REGISTER FOUR 2:1 MUX FOLLOWED BY REGISTER
FCT FCT
R-GDFP-F16 R-GDFP-F16
e0 e0
10.16 mm 10.16 mm
D FLIP-FLOP D FLIP-FLOP
4 4
1 1
16 16
125 °C 70 °C
-55 °C
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DFP DFP
RECTANGULAR RECTANGULAR
FLATPACK FLATPACK
7.5 ns 7 ns
Not Qualified Not Qualified
MIL-STD-883
2.159 mm 2.159 mm
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY COMMERCIAL
TIN LEAD TIN LEAD
FLAT FLAT
1.27 mm 1.27 mm
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
6.731 mm 6.731 mm
1 1
No
50 pF
0.048 A
2
FL16,.3
7 ns

Compare 5962-9221204MFX with alternatives

Compare IDT74FCT399AE with alternatives