5962-9221002MFX vs CY74FCT163CTSOCT feature comparison

5962-9221002MFX QP Semiconductor

Buy Now

CY74FCT163CTSOCT Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DFP SOIC
Package Description DFP, 0.300 INCH, PLASTIC, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO OUTPUT TCO OUTPUT
Count Direction UP UP
Family FCT FCT
JESD-30 Code R-GDFP-F16 R-PDSO-G16
Length 10.16 mm 10.3 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Propagation Delay (tpd) 11.5 ns 5.8 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.159 mm 2.667 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.731 mm 7.5 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Package Equivalence Code SOP16,.4

Compare 5962-9221002MFX with alternatives

Compare CY74FCT163CTSOCT with alternatives