5962-9220502MLX
vs
WS59521K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
WAFERSCALE INTEGRATION INC
Part Package Code
DIP
Package Description
DIP,
DIP, DIP24,.3
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Boundary Scan
NO
NO
Clock Frequency-Max
6.25 MHz
External Data Bus Width
8
8
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Length
32.005 mm
Low Power Mode
NO
NO
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
8
8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, PIPELINE REGISTER
DSP PERIPHERAL, PIPELINE REGISTER
Base Number Matches
1
3
Rohs Code
No
kg CO2e/kg
12.04
Average Weight (mg)
5781.95
CO2e (mg)
69614.68
Category CO2 Kg
12.04
Compliance Temperature Grade
Commercial: +0C to +70C
JESD-609 Code
e0
Package Equivalence Code
DIP24,.3
Supply Current-Max
12 mA
Terminal Finish
TIN LEAD
Compare 5962-9220502MLX with alternatives
Compare WS59521K with alternatives