5962-9220502MLA
vs
5962-8873603LA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
PERFORMANCE SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP24,.3
|
DIP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
6.25 MHz
|
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T24
|
|
JESD-609 Code |
e0
|
e0
|
Length |
32.005 mm
|
32.004 mm
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Data Bus Width |
8
|
8
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, PIPELINE REGISTER
|
DSP PERIPHERAL, PIPELINE REGISTER
|
Base Number Matches |
3
|
2
|
Additional Feature |
|
MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ
|
|
|
|
Compare 5962-9220502MLA with alternatives