5962-9220102VXX
vs
UT54ACS280-UQCH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
14
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-CDFP-F14
R-CDFP-F14
Logic IC Type
PARITY GENERATOR/CHECKER
PARITY GENERATOR/CHECKER
Number of Bits
9
9
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
20 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Additional Feature
ODD/EVEN PARITY GENERATOR
JESD-609 Code
e0
Length
9.525 mm
Package Equivalence Code
FL14,.3
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.921 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Total Dose
1M Rad(Si) V
Width
6.2865 mm
Compare 5962-9220102VXX with alternatives
Compare UT54ACS280-UQCH with alternatives