5962-9214802Q2X vs 5962-9074601M2X feature comparison

5962-9214802Q2X Texas Instruments

Buy Now

5962-9074601M2X Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN,
Pin Count 20 20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL ENABLE LOW/HIGH
Count Direction BIDIRECTIONAL UNIDIRECTIONAL
Family ABT BCT/FBT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Max I(ol) 0.048 A 0.048 A
Number of Bits 1 1
Number of Functions 8 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Prop. Delay@Nom-Sup 4.8 ns 10.1 ns
Propagation Delay (tpd) 4.2 ns 10.1 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-STD-883
Seated Height-Max 2.03 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.89 mm 8.89 mm
Base Number Matches 1 1

Compare 5962-9214802Q2X with alternatives

Compare 5962-9074601M2X with alternatives