5962-9207805HTX vs WS512K8-55CME feature comparison

5962-9207805HTX Microsemi Corporation

Buy Now Datasheet

WS512K8-55CME White Electronic Designs Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP WHITE ELECTRONIC DESIGNS CORP
Part Package Code MODULE
Package Description ,
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
JESD-30 Code R-CDMA-T32 R-CDMA-T32
JESD-609 Code e4 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 4
I/O Type COMMON
Output Characteristics 3-STATE
Package Code DIP
Package Equivalence Code DIP32,.6
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.13 mA
Terminal Pitch 2.54 mm

Compare 5962-9207805HTX with alternatives