5962-9204201MEA
vs
ADG408TQ/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICONIX INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-XDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
125 Ω
100 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883 Class B
Signal Current-Max
0.02 A
0.02 A
Supply Current-Max (Isup)
2 mA
2 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-on Time-Max
150 ns
150 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
6
1
Package Description
CERDIP-16
Additional Feature
CAN ALSO OPERATE WITH 12V SUPPLY
Length
19.05 mm
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
15 Ω
Seated Height-Max
5.08 mm
Switch-off Time-Max
150 ns
Width
7.62 mm
Compare ADG408TQ/883B with alternatives