5962-9201601MEA vs AD766SD/883B feature comparison

5962-9201601MEA Defense Logistics Agency

Buy Now

AD766SD/883B Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ANALOG DEVICES INC
Package Description CERAMIC, DIP-16 HERMETIC SEALED, CERAMIC, DIP-16
Reach Compliance Code unknown not_compliant
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code 2S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-CDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883 Class B
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology BICMOS BICMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Part Package Code DIP
Pin Count 16
Manufacturer Package Code D-16
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Date Of Intro 1986-01-01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 3.12 V
Analog Output Voltage-Min -2.88 V
Length 19.05 mm
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 1.5 µs
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-9201601MEA with alternatives

Compare AD766SD/883B with alternatives