5962-9175801MXA vs AD8036AN feature comparison

5962-9175801MXA Texas Instruments

Buy Now Datasheet

AD8036AN Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Package Description SOP, SOP10,.45 DIP, DIP8,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 15 µA
Bias Current-Max (IIB) @25C 10 µA 10 µA
Common-mode Reject Ratio-Nom 65 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3500 µV 11000 µV
JESD-30 Code R-CDSO-G8 R-PDIP-T8
JESD-609 Code e0 e0
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -7 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP10,.45 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm 5.33 mm
Slew Rate-Min 430 V/us 900 V/us
Slew Rate-Nom 1100 V/us 1200 V/us
Supply Voltage Limit-Max 7 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR HYBRID
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300000 240000
Voltage Gain-Min 400 100
Wideband YES YES
Width 6.12 mm 7.62 mm
Base Number Matches 3 2
Pbfree Code No
Part Package Code DIP
Pin Count 8
Length 9.88 mm
Packing Method TUBE
Supply Current-Max 25 mA

Compare 5962-9175801MXA with alternatives

Compare AD8036AN with alternatives