5962-9172601MLX vs SN74BCT8244ADW feature comparison

5962-9172601MLX Texas Instruments

Buy Now Datasheet

SN74BCT8244ADW Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, SO-24
Pin Count 24 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE HIGH ENABLE LOW
Count Direction UNIDIRECTIONAL UNIDIRECTIONAL
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDIP-T24 R-PDSO-G24
Length 32.005 mm 15.4 mm
Logic IC Type BOUNDARY SCAN BUS DRIVER BOUNDARY SCAN BUS DRIVER
Max I(ol) 0.048 A 0.064 A
Number of Bits 4 4
Number of Functions 2 8
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supply Current-Max (ICC) 52 mA 52 mA
Prop. Delay@Nom-Sup 9 ns 8.5 ns
Propagation Delay (tpd) 9 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Packing Method TUBE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare 5962-9172601MLX with alternatives

Compare SN74BCT8244ADW with alternatives