5962-9172501MLA vs SN74BCT8373ADW feature comparison

5962-9172501MLA Texas Instruments

Buy Now Datasheet

SN74BCT8373ADW Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP SOIC
Package Description DIP, DIP24,.3 PLASTIC, SO-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
Family BCT/FBT BCT/FBT
JESD-30 Code R-GDIP-T24 R-PDSO-G24
JESD-609 Code e0 e4
Length 32.005 mm 15.4 mm
Logic IC Type BOUNDARY SCAN BUS DRIVER BOUNDARY SCAN BUS DRIVER
Max Frequency@Nom-Sup 20000000 Hz 20000000 Hz
Max I(ol) 0.064 A 0.064 A
Number of Bits 8 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP24,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE
Power Supply Current-Max (ICC) 52 mA 52 mA
Prop. Delay@Nom-Sup 9.5 ns 9.5 ns
Propagation Delay (tpd) 11 ns 10 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BICMOS BICMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9172501MLA with alternatives

Compare SN74BCT8373ADW with alternatives