5962-9169401MCA
vs
CLC520AJP
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
160000 kHz
160000 kHz
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
Gain
40 dB
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
Length
19.43 mm
19.18 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
38 mA
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
4
4
Part Package Code
DIP
Pin Count
14
Additional Feature
OPERATES WITH +/-5V SUPPLY
Package Equivalence Code
DIP14,.3
Compare 5962-9169401MCA with alternatives
Compare CLC520AJP with alternatives