5962-9166209MXA
vs
IDT70V24TS25G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
CERAMIC, PGA-84
1.120 X 1.120 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-84
Reach Compliance Code
compliant
not_compliant
Access Time-Max
25 ns
25 ns
I/O Type
COMMON
COMMON
JESD-30 Code
X-CPGA-P84
S-CPGA-P84
JESD-609 Code
e0
e0
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
84
84
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
4KX16
4KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
UNSPECIFIED
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Standby Current-Max
0.03 A
0.005 A
Standby Voltage-Min
4.5 V
3 V
Supply Current-Max
0.41 mA
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
PGA
Pin Count
84
ECCN Code
EAR99
HTS Code
8542.32.00.41
Length
27.94 mm
Seated Height-Max
5.207 mm
Width
27.94 mm
Compare 5962-9166209MXA with alternatives
Compare IDT70V24TS25G with alternatives