5962-9166208MXX vs 5962-9161704MXX feature comparison

5962-9166208MXX QP Semiconductor

Buy Now

5962-9161704MXX QP Semiconductor

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC QP SEMICONDUCTOR INC
Package Description PGA, PGA,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 55 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-30 Code S-CPGA-P84 S-CPGA-P84
Length 27.94 mm
Memory Density 65536 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 84 84
Number of Words 4096 words 8192 words
Number of Words Code 4000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX16 8KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27.94 mm
Base Number Matches 3 3
Part Package Code PGA
Pin Count 84
Screening Level MIL-STD-883

Compare 5962-9166208MXX with alternatives

Compare 5962-9161704MXX with alternatives