5962-9166208MXA
vs
5962-9166205MXA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
45 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
INTERRUPT FLAG; ARBITER; SEMAPHORE
I/O Type
COMMON
JESD-30 Code
S-CPGA-P84
JESD-609 Code
e0
e0
Length
27.94 mm
27.94 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
Number of Terminals
84
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
4KX16
4KX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Seated Height-Max
5.207 mm
5.207 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.34 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
27.94 mm
Base Number Matches
5
5
Package Description
CAVITY-UP, CERAMIC, PGA-84
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5962-9166208MXA with alternatives
Compare 5962-9166205MXA with alternatives