5962-9166207MXX vs 5962-9161708MXA feature comparison

5962-9166207MXX Teledyne e2v

Buy Now

5962-9161708MXA Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD RENESAS ELECTRONICS CORP
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001A2C
HTS Code 8542.32.00.41 8542320041
Access Time-Max 35 ns 35 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
JESD-30 Code S-CPGA-P84 S-CPGA-P84
Length 27.94 mm 27.94 mm
Memory Density 65536 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 84 84
Number of Words 4096 words 8192 words
Number of Words Code 4000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX16 8KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Seated Height-Max 5.207 mm 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 27.94 mm
Base Number Matches 3 5
Pbfree Code No
Rohs Code No
Part Package Code PGA
Package Description CERAMIC, PGA-84
Pin Count 84
Manufacturer Package Code GU84
Samacsys Manufacturer Renesas Electronics
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Ports 2
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code PGA84M,11X11
Peak Reflow Temperature (Cel) 240
Screening Level MIL-STD-883
Standby Current-Max 0.004 A
Standby Voltage-Min 2 V
Supply Current-Max 0.34 mA
Terminal Finish TIN LEAD

Compare 5962-9166207MXX with alternatives