5962-9166203MYA vs 930105002 feature comparison

5962-9166203MYA Integrated Device Technology Inc

Buy Now Datasheet

930105002 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code FPACK
Package Description CAVITY UP, QFP-84 1.150 X 1.150 INCH, MQFP-84
Pin Count 84
Manufacturer Package Code FP84
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1994-01-01
Access Time-Max 55 ns 45 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
I/O Type COMMON
JESD-30 Code S-XQFP-F84 S-XQFP-F84
JESD-609 Code e0
Length 29.21 mm 29.21 mm
Memory Density 65536 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 2
Number of Terminals 84 84
Number of Words 4096 words 8192 words
Number of Words Code 4000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX16 8KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QFF QFF
Package Equivalence Code QFL84,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.556 mm 2.89 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.395 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 5 2

Compare 5962-9166203MYA with alternatives

Compare 930105002 with alternatives