5962-9163402MPA
vs
LM6218AN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
CERAMIC, DIP-8
|
PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.2 µA
|
1.25 µA
|
Common-mode Reject Ratio-Nom |
86 dB
|
100 dB
|
Input Offset Voltage-Max |
1500 µV
|
4500 µV
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
Neg Supply Voltage Limit-Max |
-18 V
|
-21 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage Limit-Max |
18 V
|
21 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
88000
|
17000
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.35 µA
|
Common-mode Reject Ratio-Min |
|
90 dB
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e0
|
Length |
|
9.817 mm
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
DIP8,.3
|
Seated Height-Max |
|
5.08 mm
|
Slew Rate-Min |
|
50 V/us
|
Slew Rate-Nom |
|
30 V/us
|
Supply Current-Max |
|
7.5 mA
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Voltage Gain-Min |
|
50000
|
Width |
|
7.62 mm
|
|
|
|
Compare 5962-9163402MPA with alternatives
Compare LM6218AN with alternatives