5962-9161702MYX vs 5962-9166207MYA feature comparison

5962-9161702MYX Teledyne e2v

Buy Now

5962-9166207MYA QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD QP SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description FP-84 CAVITY UP, QFP-84
Pin Count 84 84
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 35 ns
JESD-30 Code S-XQFP-F84
Length 29.21 mm 29.21 mm
Memory Density 131072 bit 65536 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 84
Number of Words 8192 words 4096 words
Number of Words Code 8000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX16 4KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP QFF
Package Shape SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 3.56 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 3 5
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 5962-9161702MYX with alternatives

Compare 5962-9166207MYA with alternatives