5962-9161701MXX
vs
5962-9161707MXA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
PGA
Package Description
CERAMIC, PGA-84
CERAMIC, PGA-84
Pin Count
84
84
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
35 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
Memory Density
131072 bit
131072 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
84
84
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
8KX16
8KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
3
5
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
GU84
Date Of Intro
1994-01-01
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
I/O Type
COMMON
JESD-609 Code
e0
Length
27.94 mm
Moisture Sensitivity Level
1
Number of Ports
2
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
PGA84M,11X11
Peak Reflow Temperature (Cel)
240
Seated Height-Max
5.207 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.4 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
27.94 mm
Compare 5962-9161701MXX with alternatives
Compare 5962-9161707MXA with alternatives