5962-9161101MLA vs 74ACT825PCQR feature comparison

5962-9161101MLA Rochester Electronics LLC

Buy Now

74ACT825PCQR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-24 DIP, DIP24,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE WITH TRIPLE OUTPUT ENABLE
Family ACT ACT
JESD-30 Code R-GDIP-T24 R-PDIP-T24
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 11.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.715 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 4 2
Rohs Code No
Part Package Code DIP
Pin Count 24
JESD-609 Code e0
Length 31.75 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Package Equivalence Code DIP24,.6
Terminal Finish TIN LEAD
Trigger Type POSITIVE EDGE

Compare 74ACT825PCQR with alternatives