5962-9161001M3A vs 5962-9161001M3X feature comparison

5962-9161001M3A National Semiconductor Corporation

Buy Now Datasheet

5962-9161001M3X Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Package Description QCCN, LCC28,.45SQ QCCN,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code S-CQCC-N28 S-CQCC-N28
JESD-609 Code e0
Length 11.43 mm 11.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 95000000 Hz
Max I(ol) 0.05 A
Number of Bits 1 1
Number of Functions 9 9
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 1.905 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Part Package Code QLCC
Pin Count 28

Compare 5962-9161001M3A with alternatives

Compare 5962-9161001M3X with alternatives