5962-9160701M2X vs 5962-8607401SA feature comparison

5962-9160701M2X QP Semiconductor

Buy Now

5962-8607401SA Teledyne e2v

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer QP SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code QLCC DFP
Package Description QCCN, DFP, FL20,.3
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL
Count Direction BIDIRECTIONAL RIGHT
Family ACT F/FAST
JESD-30 Code S-CQCC-N20 R-XDFP-F20
Length 8.89 mm
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN DFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 18 ns 10 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8.89 mm
fmax-Min 70 MHz 70 MHz
Base Number Matches 3 3
JESD-609 Code e0
Package Equivalence Code FL20,.3
Terminal Finish TIN LEAD

Compare 5962-9160701M2X with alternatives

Compare 5962-8607401SA with alternatives