5962-9160401MEX vs 5962-9061301EX feature comparison

5962-9160401MEX QP Semiconductor

Buy Now

5962-9061301EX Texas Instruments

Buy Now
Transferred Obsolete
QP SEMICONDUCTOR INC TEXAS INSTRUMENTS INC
DIP DIP
DIP, DIP,
16 16
unknown unknown
8542.39.00.01 8542.39.00.01
AC HCT
R-GDIP-T16 R-GDIP-T16
19.43 mm
MULTIPLEXER MULTIPLEXER AND DEMUX/DECODER
4 1
2 3
1 8
16 16
125 °C 125 °C
-55 °C -55 °C
3-STATE
INVERTED TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
10.5 ns 57 ns
Not Qualified Not Qualified
MIL-STD-883 MIL-STD-883
5.08 mm
6 V 5.5 V
2 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
2.54 mm
DUAL DUAL
7.62 mm
3 2

Compare 5962-9061301EX with alternatives