5962-9160401MEX
vs
5962-8682301EX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
SIGNETICS CORP
Part Package Code
DIP
Package Description
DIP,
DIP,
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
HC/UH
JESD-30 Code
R-GDIP-T16
R-XDIP-T16
Length
19.43 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
UNSPECIFIED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
10.5 ns
210 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
3
9
Compare 5962-9160401MEX with alternatives
Compare 5962-8682301EX with alternatives